Lapp ÖLFLEX CLASSIC 130 H Control Cable, 3 Cores 1mm² 17 AWG, Unscreened, 50 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 141-520
- Distrelec Article No.:
- 304-29-654
- Mfr. Part No.:
- 1123067
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$280.86
(exc. GST)
$308.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $280.86 | $5.617 |
*price indicative
- RS Stock No.:
- 141-520
- Distrelec Article No.:
- 304-29-654
- Mfr. Part No.:
- 1123067
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 130 H | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 17AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 130 H | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
American Wire Gauge 17AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 130 Series Control Cable, 3 Cores, 1 mm² Cross Sectional Area - 1123067
This control cable is designed specifically for diverse industrial applications. Featuring a 3 core design with a cross-sectional area of 1 mm², it measures 100m in length and has a grey LSZH sheath that meets high safety standards. With a voltage rating of 500V, this insulated Multicore cable is a robust solution for various environments.
Features & Benefits
• Halogen-free construction enhances safety in fire hazards
• Flame retardant properties reduce fire propagation risks
• Flexible design allows for easy handling and installation
• Unscreened option simplifies installations in various settings
• Low smoke emissions ensure safer cable performance during fires
Applications
• Ideal for public building installations like airports and railway stations
• Suitable for industrial machinery connections and plant engineering
• Used in heating and air-conditioning systems for effective control
• Effective for stage where safety is paramount
What are the temperature limits for this cable?
It can operate within a temperature range of -40°C to +80°C, making it versatile for various applications.
How does the flame retardant feature benefit users?
Flame retardancy decreases the risk of fire spreading, thereby enhancing safety in critical environments.
Is this cable suitable for outdoor use?
Yes, it is suitable for temporary outdoor use, provided appropriate precautions are taken.
What materials are used in its construction?
It consists of bare copper conductors and a special halogen-free outer sheath, contributing to its safety and flexibility.
