Lapp ÖLFLEX EB Control Cable, 2 Cores 20 AWG, Unscreened, 50 m, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 141-429
- Distrelec Article No.:
- 301-80-414
- Mfr. Part No.:
- 12420
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$137.41
(exc. GST)
$151.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $137.41 | $2.748 |
*price indicative
- RS Stock No.:
- 141-429
- Distrelec Article No.:
- 301-80-414
- Mfr. Part No.:
- 12420
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX EB | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN IEC 60079-14 (VDE 0165-1), section 6.14.2 Cables | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX EB | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN IEC 60079-14 (VDE 0165-1), section 6.14.2 Cables | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 50m Length, 18 AWG - ÖLFLEX Series - 12420
Use this control cable from LAPP to support power and signal transmission in your industrial equipment. As it's flame retardant, you can use it in settings where the risk of fire is a concern. Its hardwearing PVC sheath is wear-resistant for an extended service life. Thanks to a Compact outer diameter of 5.4mm, you can easily fit this cable into setups where space is limited.
Features & Benefits
• Vivid blue colour for easy identification in busy systems
• Weather-resistant, so suitable for outdoor use
• Wide operating temperature range of -40°C to +80°C to withstand challenging environments
• Length of 50m offers enough stock for multiple cut-and-fix applications
Applications
• Railway applications
• Manufacturing industry
• Communications equipment
Can I use this cable in hazardous environments?
Yes, you can. It's designed for safe use in potentially explosive environments.
