Lapp ÖLFLEX CLASSIC 130 H Control Cable, 5 Cores 18 AWG, Unscreened, 50 m, Silver Grey Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 141-356
- Distrelec Article No.:
- 304-29-656
- Mfr. Part No.:
- 1123037
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$333.75
(exc. GST)
$367.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $333.75 | $6.675 |
*price indicative
- RS Stock No.:
- 141-356
- Distrelec Article No.:
- 304-29-656
- Mfr. Part No.:
- 1123037
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 130 H | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 130 H | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 130 Series Control Cable, 0.75 mm² Cross Sectional Area, 5 Number Of Cores - 1123037
This control cable is a versatile, halogen-free electrical solution suitable for various applications. Designed with five cores, this 0.75 mm² control cable ensures efficient signal transmission while complying with stringent safety standards. With a length of 100m and an outer diameter of 6.9mm, its flexible design allows for easy handling and installation in diverse environments.
Features & Benefits
• Halogen-free construction ensures safety in enclosed spaces
• Unscreened cable type simplifies installation processes
• Low smoke zero halogen (LSZH) features enhance safety profiles
• Operates efficiently at voltage ratings up to 500V
• Made of bare copper for excellent conductivity and durability
Applications
• Used in public buildings like airports and train stations
• Applied in industrial machinery for reliable control systems
• Utilised in heating and air-conditioning systems for optimal performance
• Suitable for stage where fire safety is Crucial
What is the maximum operating temperature for this control cable?
The temperature range for fixed installations is up to +80°C and can withstand occasional flexing up to +70°C, ensuring compatibility with various environments.
How does the flame-retardant feature benefit installations?
Its flame-retardant capabilities help prevent the spread of fire, making it an Ideal choice for applications in high-risk areas where human safety is paramount.
Can it be used in outdoor environments?
Yes, while primarily designed for indoor use, this control cable can be temporarily used outdoors within specified temperature limits, enhancing its versatility.
