Lapp ÖLFLEX EB CY Control Cable, 12 Cores 1.5mm² 16 AWG, 50 m, Screened Stranded, Blue PVC Sheath
- RS Stock No.:
- 141-306
- Mfr. Part No.:
- 12664
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$1,573.58
(exc. GST)
$1,730.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,573.58 | $31.472 |
*price indicative
- RS Stock No.:
- 141-306
- Mfr. Part No.:
- 12664
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX EB CY | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN IEC 60079-14 (VDE 0165-1), section 6.14.2 Cables | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX EB CY | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN IEC 60079-14 (VDE 0165-1), section 6.14.2 Cables | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX EB CY Series Control Cable, 300/500 sV Voltage Rating, 12 Cores - 12664
This control cable is designed for intrinsically safe circuits, meeting IEC and EN standards. This model features a length of 50m with a robust blue PVC sheath, ensuring durability and flexibility. Its construction incorporates 12 cores with a cross-sectional area of 1.5mm², making it Ideal for a variety of applications in sensitive environments.
Features & Benefits
• Flexible design facilitates ease of installation even in tight spaces
• Screened to minimise electromagnetic interference for reliable signal transmission
• Flame retardant properties enhance safety in hazardous conditions
• PVC insulation ensures good chemical resistance
Applications
• Suitable for use in EMC-sensitive environments
• Ideal for in intrinsically safe circuit configurations
• Used for connection in automation and control systems
• Perfect for installations in both fixed and flexible
How does the screening benefit performance in electrical installations?
The copper wire braid screening reduces electromagnetic interference, enhancing signal integrity and system reliability.
What temperature range can this cable withstand during use?
It can operate in temperatures ranging from -40°C to +80°C, accommodating various installation conditions.
Is this cable suitable for outdoor applications?
Yes, the UV and weather-resistant features make it Ideal for outdoor installations, retaining performance integrity.
What certifications does this cable hold for safety?
It is ATEX certified for use in explosive atmospheres and conforms to CPR standards, ensuring compliance with safety norms.
