Lapp ÖLFLEX EB CY Control Cable, 5 Cores 1.5mm² 16 AWG, 50 m, Screened Stranded, Blue PVC Sheath

Subtotal (1 reel of 50 metres)*

$757.45

(exc. GST)

$833.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 December 2026
  • Plus 4 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$757.45$15.149

*price indicative

RS Stock No.:
141-299
Mfr. Part No.:
12662
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX EB CY

Product Type

Control Cable

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Blue

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

EN IEC 60079-14 (VDE 0165-1), section 6.14.2 Cables

Maximum Operating Temperature

80°C

Cable CSA

1.5mm²

American Wire Gauge

16AWG

COO (Country of Origin):
DE

LAPP ÖLFLEX EB CY Series Control Cable, 1.5mm² Cross Sectional Area, 300/500 V Voltage Rating - 12662


This control cable is designed for intrinsically safe circuits. With a length of 50m and a cross-sectional area of 1.5mm², it features a flexible PVC outer sheath that is blue in colour. The cable is screened to protect against electromagnetic interference, making it suitable for demanding environments.

Features & Benefits


• Screened design reduces electromagnetic interference for clear signal transmission

• Flame retardant construction enhances safety in industrial settings

• Flexible PVC cable allows for easy installation in tight spaces

• Rated for 300/500 V AC to meet various electrical requirements

• Robust against chemical exposure, ensuring longevity in harsh conditions

Applications


• Ideal for use in automation systems requiring intrinsic safety

• Suitable for installations in industrial environments with electromagnetic sensitivity

• Applicable in sectors needing stringent safety and environmental standards

• Suitable for outdoor due to UV resistance

What type of protection is provided with this cable?


It is designed for intrinsically safe circuits, conforming to IEC 60079-14 standards for safety in potentially explosive atmospheres.

What is the minimum bending radius for installation?


For occasional flexing, the minimum bending radius is 20 times the outer diameter, while for fixed installation, it is 6 times the diameter.

Can this cable be used in harsh chemical environments?


Yes, it offers good chemical resistance, making it suitable for various industrial applications where chemical exposure occurs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy