Lapp ÖLFLEX CLASSIC 130 H Control Cable, 5 Cores 1.5mm² 15 AWG, Unscreened, 50 m, Silver Grey Low Smoke Zero Halogen

Subtotal (1 reel of 50 metres)*

$537.97

(exc. GST)

$591.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$537.97$10.759

*price indicative

RS Stock No.:
141-261
Mfr. Part No.:
1123111
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX CLASSIC 130 H

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581

Maximum Operating Temperature

80°C

American Wire Gauge

15AWG

Cable CSA

1.5mm²

COO (Country of Origin):
DE

LAPP ÖLFLEX CLASSIC 130 Series Control Cable, 5 Cores, 1.5 mm² Cross Section - 1123111


This control cable is designed for various applications requiring reliable performance and flexibility. With five cores, a cross-sectional area of 1.5 mm², and a length of 100m, this unscreened control cable is an excellent choice for both industrial plants and public buildings. The cable's LSZH sheath colour is grey, ensuring low smoke and halogen emissions in the event of fire.

Features & Benefits


• Halogen-free construction enhances safety in public spaces

• Flame-retardant properties prevent fire spread during incidents

• Flexible design facilitates easy handling and installation

• Unscreened configuration meets various usage demands

• Rated for 500V, ensuring suitability for high-voltage use

Applications


• Utilised in public buildings such as airports and train stations

• Applied in industrial machinery and plant engineering

• Ideal for heating and air-conditioning systems

• Suitable for stage and event with fire hazard considerations

What type of material is used for the conductor?


The conductor is MADE from fine-wire strands of bare copper, offering excellent conductivity and flexibility.

What environments can this cable be used in?


This cable is suitable for both indoor installations and temporary outdoor use, provided specific temperature ranges are adhered to.

What are the temperature tolerances for fixed and flexible installations?


For occasional flexing, the cable tolerates temperatures from -25°C to +70°C, and for fixed installations, it can operate between -40°C and +80°C.

How does the LSZH feature benefit safety during use?


The low smoke zero halogen feature reduces harmful emissions in the event of fire, ensuring better Air quality and safety for occupants.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy