Lapp YY Control Cable, 7 Cores 15 AWG, Unscreened, 50 m, Grey Zero Halogen Sheath

Subtotal (1 reel of 50 metres)*

$725.61

(exc. GST)

$798.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$725.61$14.512

*price indicative

RS Stock No.:
141-255
Distrelec Article No.:
300-49-527
Mfr. Part No.:
1123114
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

YY

Product Type

Control Cable

Number of Cores

7

Conductor Material

Copper

Jacket Material

Zero Halogen

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

CE, RoHS, UL

American Wire Gauge

15AWG

Core Strands

7

COO (Country of Origin):
DE

LAPP ÖLFLEX CLASSIC 130 H Series Control Cable, 1.5mm² Cross Sectional Area, 7 Core Configuration - 1123114


This control cable is a halogen-free option designed for flexible use in various applications. It features a 7 core configuration, each with a cross-sectional area of 1.5mm². Measuring 50m in length with an outer diameter of 9mm, it supports voltages up to 300/500 V AC and is suitable for a wide range of environments.

Features & Benefits


• Flame-retardant design reduces fire risk and smoke generation

• Unscreened configuration suitable for specific usage

• Operates in temperatures from -40°C to +80°C for versatility

• Drain wire included for enhanced performance and reliability

Applications


• Utilised in public buildings such as airports and railway stations

• Ideal for plant engineering and industrial machinery settings

• Suitable for heating and air-conditioning system connections

• Effective in stage and high-risk fire environments

What voltage ratings does this cable support?


It supports voltage ratings of 300/500 V AC, making it suitable for various electrical applications.

What is the significance of the halogen-free feature?


The halogen-free nature of the cable contributes to low smoke and toxicity in the event of a fire, ensuring safer installations in sensitive areas.

How does the flexible design benefit installation?


Its flexible construction allows for easier routing through tight spaces and reduces the need for additional fittings or connectors, streamlining the installation process.

What is the minimum bend radius for this cable?


For occasional flexing, the minimum bend radius is 15 times the outer diameter, while for fixed installations, it’s 4 times the outer diameter.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy