Eaton M22 Cable, 9 Cores, 1.5 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 121-825
- Mfr. Part No.:
- 147543 M22-USB-SA-150
- Brand:
- Eaton
Subtotal (1 unit)*
$127.54
(exc. GST)
$140.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.54 |
*price indicative
- RS Stock No.:
- 121-825
- Mfr. Part No.:
- 147543 M22-USB-SA-150
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Cable | |
| Number of Cores | 9 | |
| Conductor Material | Gold Plated, Copper Tin | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Outside Diameter | 6.1 mm | |
| Cable Length | 1.5m | |
| Voltage | 5 V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL (File No. E330994), UL Category Control No. DUXR, UL 508, RoHS, DUXR7, CSA-C22.2 No. 142, CE, and IEC/EN 6113-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Cable | ||
Number of Cores 9 | ||
Conductor Material Gold Plated, Copper Tin | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Outside Diameter 6.1 mm | ||
Cable Length 1.5m | ||
Voltage 5 V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL (File No. E330994), UL Category Control No. DUXR, UL 508, RoHS, DUXR7, CSA-C22.2 No. 142, CE, and IEC/EN 6113-2 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton prefabricated cable with a USB 3.0 Type A plug from Moeller series M22 offers a convenient bulkhead interface solution for your connectivity needs. With a length of 1.5 meters and a durable polyvinyl chloride sheath, this cable ensures reliable performance in various environmental conditions. The cable features CuSn, gold-plated conductor material for optimal conductivity and a maximum voltage rating of 30V.
Prefabricated cable with permanently connected USB 3.0 Type A plug
Durable polyvinyl chloride sheath material for protection
CuSn gold-plated conductor material for efficient conductivity
Maximum voltage rating of 30V for safe operation
Convenient 1.5
Related links
- Eaton M22 Cable 600 mm, Grey Polyvinyl Chloride Sheath
- Eaton, Front Mount Type A 3.0 IP20 USB Connector
- Alpha Wire Pro-Met Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Alpha Wire Pro-Met Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Alpha Wire Pro-Met Control Cable 50 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire Pro-Met Control Cable 100 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire 6540 Cable 2.5 mm² 14 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5549 Cable 2.5 mm² 14 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
