Eaton M22 Cable, 9 Cores, 600 mm, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 121-820
- Mfr. Part No.:
- 147535 M22S-USB-SA
- Brand:
- Eaton
Subtotal (1 unit)*
$124.51
(exc. GST)
$136.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.51 |
*price indicative
- RS Stock No.:
- 121-820
- Mfr. Part No.:
- 147535 M22S-USB-SA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Series | M22 | |
| Number of Cores | 9 | |
| Conductor Material | Copper Tin | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Cable Length | 600mm | |
| Outside Diameter | 6.1 mm | |
| Voltage | 5 V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | and IEC/EN 6113-2, CE, CSA-C22.2 No. 142, DUXR7, RoHS, UL 508, UL Category Control No. DUXR, UL (File No. E330994) | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Series M22 | ||
Number of Cores 9 | ||
Conductor Material Copper Tin | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Cable Length 600mm | ||
Outside Diameter 6.1 mm | ||
Voltage 5 V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals and IEC/EN 6113-2, CE, CSA-C22.2 No. 142, DUXR7, RoHS, UL 508, UL Category Control No. DUXR, UL (File No. E330994) | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series M22 Accessory Bulkhead interface is a prefabricated cable with a permanently connected USB 3.0 Type A plug. With a sleek black bezel, this product is designed for easy connection and durability, meeting various certification standards for safety and performance. Ideal for industrial applications requiring reliable data transfer with a high current rating of 900 A, this bulkhead interface ensures efficient power distribution in a compact, user-friendly design.
Prefabricated cable with permanently connected USB 3.0 Type A plug
Nine-pole design for enhanced connectivity
IP20 degree of protection with plug connected for safe operation
Mounting depth of 70 mm for flexible installation options
Resistance to UV r
Related links
- Eaton M22 Cable 1.5 m, Grey Polyvinyl Chloride Sheath
- Eaton, Front Mount Type A 3.0 IP20 USB Connector
- Alpha Wire 6540 Cable 2.5 mm² 14 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6540 Cable 2.5 mm² 14 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire Pro-Met Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Alpha Wire Pro-Met Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Alpha Wire Pro-Met Control Cable 50 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire Pro-Met Control Cable 100 m Transparent Polyvinyl Chloride Sheath
