Eaton S811 Cable, 6 Cores, 1.5 m, Blue
- RS Stock No.:
- 121-454
- Mfr. Part No.:
- 144558 EMA69B
- Brand:
- Eaton
Subtotal (1 unit)*
$537.89
(exc. GST)
$591.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $537.89 |
*price indicative
- RS Stock No.:
- 121-454
- Mfr. Part No.:
- 144558 EMA69B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | S811 | |
| Product Type | Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Blue | |
| Cable Length | 1.5m | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | IEC/EN 60947-4-2, CSA (File No.: LR 353,Class No.: 3211-06,CSA-C22.2 No. 14), CE, UL, RoHS | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series S811 | ||
Product Type Cable | ||
Number of Cores 6 | ||
Jacket Colour Blue | ||
Cable Length 1.5m | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals IEC/EN 60947-4-2, CSA (File No.: LR 353,Class No.: 3211-06,CSA-C22.2 No. 14), CE, UL, RoHS | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Eaton Mounting frame features a high quality DIN cable suitable for various applications. With a product length of 254 millimetres, height of 120.65 millimetres, width of 146.05 millimetres, and a weight of 0.345 kilograms, this mounting frame offers exceptional durability and reliability. The product is designed to withstand temperatures ranging from -30°C to 50°C, making it suitable for a wide range of environmental conditions.
CSA UL IEC/EN CE standards
Related links
- Eaton S811 Cable 1 m, Blue
- Eaton S811 Cable 2.4 m, Blue
- Eaton S811 Cable 3.3 m, Blue
- Lapp YY Control Cable 1.5 mm² CSA 15 AWG 50 m, Blue Polyvinyl Chloride Sheath
- Molex Premise Networks Cat6 Ethernet Cable Blue, U/UTP
- RS PRO Cat6 Patch Lead Blue, Unshielded Polyvinyl Chloride Sheath
- Lapp ÖLFLEX SERVO FD Control Cable 1.5 mm² CSA 15 AWG 50 m, Orange Polypropylene Sheath
- Igus chainflex CF211 Data Cable Screened Blue Thermoplastic Elastomer Sheath
