Eaton xComfort Cable, 95 mm, Black
- RS Stock No.:
- 120-800
- Mfr. Part No.:
- 155451 CMMZ-00/34
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$70.85
(exc. GST)
$77.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $70.85 |
| 10 + | $65.19 |
*price indicative
- RS Stock No.:
- 120-800
- Mfr. Part No.:
- 155451 CMMZ-00/34
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | xComfort | |
| Product Type | Cable | |
| Jacket Colour | Black | |
| Cable Length | 95mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series xComfort | ||
Product Type Cable | ||
Jacket Colour Black | ||
Cable Length 95mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Connection cable is a versatile accessory that enhances communication within your system. With a sleek design and compact dimensions, this USB A to Mini-USB cable is perfect for various applications. The product is RoHS compliant, ensuring high quality and environmental responsibility.
USB A to Mini USB for easy connectivity
Compact Design
Weighing only 0.034 kg for portability
Suitable for a wide range of applications in electrical engineering and automation
Related links
- Eaton RoHS Compliant Standard
- Eaton xComfort Series Power Supply 20.5 mm x 50.2 mm x 48mm
- Eaton xComfort Series Bracket for Use with Remote Access 10 mm x 70 mm x 40mm
- Eaton RC Suppressor Circuit for use with Eaton Moeller Series xComfort - Actuators
- Eaton Moeller xComfort Series Adhesive Strip 1 mm x 55 mm x 7mm
- Eaton Eaton xComfort Series Plug for Use with Modular Programmable Controllers XC100 and XC200 95 mm x 100 mm x 30mm
- Eaton Eaton Moeller Series Enclosure Support 0.1 mm x 80 mm x 80mm
- Eaton Solenoid Valve Adapter for use with RF Radiator Thermostat
