Alpha Wire 6510 Cable, 7 Cores, 6 to 2 mm² CSA 10 AWG, Screened, 500 ft, Grey Polyvinyl Chloride Sheath

Subtotal (1 reel of 153 metres)*

$18,360.81

(exc. GST)

$20,196.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$18,360.81$120.005

*price indicative

RS Stock No.:
106-006
Mfr. Part No.:
65107CY SL002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable

Series

6510

Number of Cores

7

Cross Sectional Area

6 to 2 mm²

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

500ft

Voltage

600 V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Maximum Operating Temperature

90°C

American Wire Gauge

10AWG

Fire Behaviour

Self-Extinguishing

COO (Country of Origin):
US
The Alphawire multiconductor control cable designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics also available in a variety of configurations allowing exactly the right cable to be selected for the application and Supra-Shield provides precise EMI interference resistance for your specific application.

Meets NFPA Standard 79 for industrial machinery

Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6

Rated for up to 14 million flex life cycles, up to 6 Million flex life cycles

Related links