Alpha Wire 6541 Cable, 12 Cores, 2.5 mm² CSA 14 AWG, Screened, 1000 ft, Grey Polyvinyl Chloride Sheath

Subtotal (1 reel of 305 metres)*

$20,515.65

(exc. GST)

$22,567.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$20,515.65$67.264

*price indicative

RS Stock No.:
105-505
Mfr. Part No.:
65412CY SL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

6541

Product Type

Cable

Number of Cores

12

Cross Sectional Area

2.5 mm²

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

1000ft

Outside Diameter

0.695 in

Voltage

600 Vrms

Minimum Operating Temperature

-40°C

Standards/Approvals

REACH Regulation (EC 1907/2006), UL AWM/STYLE 2587, CE: EU Low Voltage Directive 2014/35/EU, CSA International C(RU) AWM I/II A/B, CE: EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3):

Maximum Operating Temperature

90°C

American Wire Gauge

14AWG

COO (Country of Origin):
US
The Alphawire multiconductor control cable designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics also available in a variety of configurations allowing exactly the right cable to be selected for the application and Supra-Shield provides precise EMI interference resistance for your specific application.

Meets NFPA Standard 79 for industrial machinery

Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6

Rated for up to 14 million flex life cycles, up to 6 Million flex life cycles