ESD Continuous Monitor 100 → 240V ac
- RS Stock No.:
- 685-8767
- Mfr. Part No.:
- 50537
- Brand:
- Desco EMIT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 685-8767
- Mfr. Part No.:
- 50537
- Brand:
- Desco EMIT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Desco EMIT | |
| Terminal Type | 10 mm Snap, Phone, Push In, Screw | |
| Supply Voltage | 100 → 240V ac | |
| Number of Operators | 2 | |
| Height | 66mm | |
| Length | 142mm | |
| Number of Worksurfaces | 2 | |
| Width | 119mm | |
| Supervisor Monitoring | Yes | |
| Parking Station | Yes | |
| Charge Detection | No | |
| EOS Detection | No | |
| Complies with EN 61340-5-1 | Yes | |
| Select all | ||
|---|---|---|
Brand Desco EMIT | ||
Terminal Type 10 mm Snap, Phone, Push In, Screw | ||
Supply Voltage 100 → 240V ac | ||
Number of Operators 2 | ||
Height 66mm | ||
Length 142mm | ||
Number of Worksurfaces 2 | ||
Width 119mm | ||
Supervisor Monitoring Yes | ||
Parking Station Yes | ||
Charge Detection No | ||
EOS Detection No | ||
Complies with EN 61340-5-1 Yes | ||
- COO (Country of Origin):
- US
Zero Volt Continuous Monitor
This is the most advanced means of monitoring ground path for operators, workstations and equipment
