Charleswater ESD Grounding Wrist Strap & Cord Set
- RS Stock No.:
- 685-8789
- Mfr. Part No.:
- 60706
- Brand:
- Charleswater
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$94.52
(exc. GST)
$103.97
(inc. GST)
- RS Stock No.:
- 685-8789
- Mfr. Part No.:
- 60706
- Brand:
- Charleswater
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Charleswater | |
| Band Material | Metal | |
| Cord Length | 1.8m | |
| Cord Style | Coiled | |
| Stud Size | 4mm | |
| Wrist Strap Size | Medium | |
| Select all | ||
|---|---|---|
Brand Charleswater | ||
Band Material Metal | ||
Cord Length 1.8m | ||
Cord Style Coiled | ||
Stud Size 4mm | ||
Wrist Strap Size Medium | ||
RoHS Status: Not Applicable

