Schneider Electric LC1D Contactor, 100V ac Coil, 3-Pole, 32 A, 7.5 kW 100V ac, 3 NO, 300 V dc, 690V ac
- RS Stock No.:
- 845-1686
- Mfr. Part No.:
- LC1D18K7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$98.97
(exc. GST)
$108.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | $98.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-1686
- Mfr. Part No.:
- LC1D18K7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 100V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 300V dc, 690V dc | |
| Contact Current | 32A | |
| Power Rating | 7.5kW | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Cable | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 100V ac | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 60°C | |
| Length | 77mm | |
| Standards/Approvals | RoHS, UL, CCC, CSA, EAC, IEC | |
| Width | 45mm | |
| Depth | 86mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 100V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 300V dc, 690V dc | ||
Contact Current 32A | ||
Power Rating 7.5kW | ||
Series LC1D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Cable | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 100V ac | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 60°C | ||
Length 77mm | ||
Standards/Approvals RoHS, UL, CCC, CSA, EAC, IEC | ||
Width 45mm | ||
Depth 86mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC1D TeSys D Contactors.
Features and Benefits.
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
LC1D18K7 Schneider Electric LC1D TeSys D Contactor Features.
Approvals
Standards
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 100V ac 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 100V 300 V dc, 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 45 kW 440V
- Schneider Electric TeSyS D Contactor 250 V ac Coil 65 A 250 V ac 690V
- Schneider Electric TeSyS D Contactor 250 V ac/dc Coil 80 A 250 V ac/dc, 1 NO/1
- Schneider Electric TeSys D Contactor 3-Pole 5.5 kW 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 440V
