Schneider Electric LC1D Contactor, 120V ac Coil, 4-Pole, 25 A 120V ac, 4 NO, 600V ac
- RS Stock No.:
- 818-8448
- Mfr. Part No.:
- LC1DT25G7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$67.71
(exc. GST)
$74.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 26 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $67.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 818-8448
- Mfr. Part No.:
- LC1DT25G7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 120V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 600V ac | |
| Contact Current | 25A | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 120V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, IEC 60335-1, BV, RINA, CCC, GL, CSA, GOST, DNV, UL, UKCA, LROS | |
| Width | 85mm | |
| Depth | 92mm | |
| Length | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 120V ac | ||
Number of Poles 4 | ||
Contact Voltage 600V ac | ||
Contact Current 25A | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 120V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, IEC 60335-1, BV, RINA, CCC, GL, CSA, GOST, DNV, UL, UKCA, LROS | ||
Width 85mm | ||
Depth 92mm | ||
Length 45mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
Non Compliant
- COO (Country of Origin):
- ID
Schneider Electric LC1D Series Contactor, 4NO, 25A Contact Current Rating - LC1DT25G7
Features & Benefits
Applications
Can it handle high voltage applications?
Will it work in extreme temperatures?
Is it easy to install with screw terminals?
Can it be used for different types of electrical loads?
How reliable is the TeSys D series?
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 22 kW 600V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 4-Pole 0.5 HP 120V 440V
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 1 HP 230V 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
