Siemens 3RH2 Contactor Relay, 24V ac Coil, 4-Pole, 10 A 24V, 4 NO, 690V ac
- RS Stock No.:
- 746-0752
- Distrelec Article No.:
- 300-50-569
- Mfr. Part No.:
- 3RH2140-1AB00
- Brand:
- Siemens
Add 3 more to save $23.82
View bulk pricing optionsSubtotal (1 unit)*
$198.33
(exc. GST)
$218.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $198.33 | - |
| 3 - 4 | $190.39 | $23.82 |
| 5 + | $182.40 | $79.65 |
*price indicative
- RS Stock No.:
- 746-0752
- Distrelec Article No.:
- 300-50-569
- Mfr. Part No.:
- 3RH2140-1AB00
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, IEC 60068-2-30, IEC 60529, IEC 60947-5-1, IEC 61508, IEC 81346-2, UL | |
| Depth | 73mm | |
| Length | 57.5mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series 3RH2 | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CCC, CE, CSA, EAC, IEC 60068-2-30, IEC 60529, IEC 60947-5-1, IEC 61508, IEC 81346-2, UL | ||
Depth 73mm | ||
Length 57.5mm | ||
Pole and Throw Configuration 4 | ||
- Datasheet_3RH2140-1AB00
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Environmental Product Declaration
- Instruction Sheet - 3RH21 Series
- COO (Country of Origin):
- DE
Siemens 3RH2 Series Contactor, 24V AC Coil Voltage, 4NO Normal State Configuration - 3RH2140-1AB00
Features & Benefits
Applications
How is installation performed with this component?
What type of auxiliary contacts are compatible?
What are the operational limits regarding voltage and current?
Can I use this contactor in outdoor conditions?
What maintenance is required to ensure optimal performance?
Related links
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 10 A 24V ac 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
