Schneider Electric TeSys D LP1D Contactor, 24 V dc Coil, 4-Pole, 80 A, 2NO + 2NC, 690 V ac/dc
- RS Stock No.:
- 744-7917
- Mfr. Part No.:
- LP1D65008BW
- Brand:
- Schneider Electric
This image is representative of the product range
- RS Stock No.:
- 744-7917
- Mfr. Part No.:
- LP1D65008BW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24 V dc | |
| Number of Poles | 4 | |
| Contact Voltage Rating | 690 V ac/dc | |
| Contact Current Rating | 80 A | |
| Range | TeSys D | |
| Series | LP1D | |
| Normal State Configuration | 2NO/2NC | |
| Terminal Type | Screw | |
| Length | 127mm | |
| Width | 85mm | |
| Depth | 125mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24 V dc | ||
Number of Poles 4 | ||
Contact Voltage Rating 690 V ac/dc | ||
Contact Current Rating 80 A | ||
Range TeSys D | ||
Series LP1D | ||
Normal State Configuration 2NO/2NC | ||
Terminal Type Screw | ||
Length 127mm | ||
Width 85mm | ||
Depth 125mm | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys D LC1D Contactor 4-Pole 2NO + 2NC, 690 V ac/dc
- Schneider Electric TeSys D LC1D Contactor 4-Pole 2NO + 2NC, 1 kV ac
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO 690 V dc
- Schneider Electric TeSys D Reversing Contactor 4-Pole 4 NO, 690V
- Schneider Electric TeSys D Contactor 4-Pole 4 NO, 690V
- Schneider Electric TeSys D Contactor 4-Pole 24 W 24 V dc 1000V
- Schneider Electric TeSys D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSys D LC1D Contactor 4-Pole 4NO 690 V dc

