Better World

Schneider Electric TeSys SK LC1S Contactor, 48 V ac Coil, 2-Pole, 6 A, 2NO, 690 V ac

Unavailable
RS will no longer stock this product.

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
744-7743
Mfr. Part No.:
LC1SK0600E7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48 V ac

Number of Poles

2

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Range

TeSys SK

Series

LC1S

Normal State Configuration

2NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

56mm

Width

27mm

Depth

55.5mm

Better World Verification

Green Premium

Better World Product

Yes

Related links