RS Better World

Schneider Electric LC1D Contactor, 12V dc Coil, 3-Pole, 40 A, 30 kW 12V dc, 3 NO, 690V ac/dc

Subtotal (1 unit)*

$587.56

(exc. GST)

$646.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$587.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
744-7469
Mfr. Part No.:
LC1D40AJD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

12V dc

Number of Poles

3

Contact Voltage

690V ac/dc

Contact Current

40A

Power Rating

30kW

Series

LC1D

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-5°C

Control Circuit Voltage Uc

12V dc

Operational Current Ie

40A

Contactor Application

Resistive Load, Motor Control

Maximum Operating Temperature

60°C

Depth

120mm

Width

55mm

Length

122mm

Standards/Approvals

UL, CSA

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

Schneider Electric LC1D40AJD


TeSys Deca contactor, 3 poles (3NO), for motor control applications up to 40A/690V AC-3 (18.5kW@400V). They can be used to create motor starters for almost any type of application. It provides a 12V DC coil with transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirror certified), power connection by EverLink BTR screw connectors, control connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (55mm width), DIN-rail mounting or screw fixing. Contactor is rated for 10HP at 200 to 208VAC, 10HP at 240VAC, 30HP at 480VAC and 30HP at 600VAC three phase. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). When used with a 480VAC up to 110A circuit breaker, this contactor can have a SCCR up to 100kA. When used with up to a 600VAC 90A Class J or CC fuse, this contactor can have a SCCR up to 100kA. Contactor is supplied with a 12 VDC coil with transient suppressor module. Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 4.80 inches tall, 2.17 inches wide and 4.72 inches deep. It weighs 1.87 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

Schneider Electric 3 Pole Contactors - LC1 Range


Schneider Electrics LC1 contactors combine long mechanical and electrical life to offer a highly reliable contactor. The LC1 contactors offer quick and simple setup while maintaining compliance with international standards.

Features and Benefits


• Typically, applications include resistive loads and motor control

• Highly reliable

• Excellent quality

• Easily installed accessories

• Built-in coil suppression

• 3 NO poles

• 1 NO + 1 NC auxiliary contact composition

• Operating time when closing

• Contactors suffixed BL accept front mount auxiliary contact blocks but only the 2-contact version, they do not accept side mounted contacts

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?


Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?


• Auxiliary contact blocks with serrated wiping action

• Front mount dust tight auxiliary contact blocks

• Pneumatic time delay blocks

• Transient voltage surge suppressors

• Interface modules and electronic timers

• Mechanical latching blocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy