RS Better World

Schneider Electric LC1D Contactor, 48V dc Coil, 3-Pole, 18 A, 1 HP 48V dc, 3 NO, 690V ac/dc

Get a bulk buy discount

Add 3 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$211.59

(exc. GST)

$232.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$211.59-
3 - 4$203.124%
5 +$194.658%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
744-7295
Mfr. Part No.:
LC1D18EL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

48V dc

Number of Poles

3

Contact Voltage

690V ac/dc

Contact Current

18A

Power Rating

1HP

Series

LC1D

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

48V dc

Minimum Operating Temperature

-5°C

Operational Current Ie

18A

Maximum Operating Temperature

60°C

Depth

95mm

Standards/Approvals

CSA, UL

Length

77mm

Width

45mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

Schneider Electric 3 Pole Contactors - LC1 Range


Schneider Electrics LC1 contactors combine long mechanical and electrical life to offer a highly reliable contactor. The LC1 contactors offer quick and simple setup while maintaining compliance with international standards.

Features and Benefits


• Typically, applications include resistive loads and motor control

• Highly reliable

• Excellent quality

• Easily installed accessories

• Built-in coil suppression

• 3 NO poles

• 1 NO + 1 NC auxiliary contact composition

• Operating time when closing

• Contactors suffixed BL accept front mount auxiliary contact blocks but only the 2-contact version, they do not accept side mounted contacts

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?


Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?


• Auxiliary contact blocks with serrated wiping action

• Front mount dust tight auxiliary contact blocks

• Pneumatic time delay blocks

• Transient voltage surge suppressors

• Interface modules and electronic timers

• Mechanical latching blocks

Each
$282.41
Each
$372.76
Each
$282.41
Each
$230.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy