Schneider Electric LC1D Contactor, 230V dc Coil, 3-Pole, 150 A, 40 kW 220V, 3 NO, 1kV ac
- RS Stock No.:
- 743-5276
- Mfr. Part No.:
- LC1D1506MD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,470.77
(exc. GST)
$1,617.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 - 2 | $1,470.77 |
| 3 - 4 | $1,411.93 |
| 5 + | $1,353.09 |
*price indicative
- RS Stock No.:
- 743-5276
- Mfr. Part No.:
- LC1D1506MD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 150A | |
| Series | LC1D | |
| Power Rating | 40kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 220V | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 150A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60947-4-1 | |
| Length | 158mm | |
| Depth | 136mm | |
| Width | 120mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV ac | ||
Contact Current 150A | ||
Series LC1D | ||
Power Rating 40kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 220V | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 150A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60947-4-1 | ||
Length 158mm | ||
Depth 136mm | ||
Width 120mm | ||
Pole and Throw Configuration 3P | ||
Schneider Electric 3 Pole Contactors - LC1 Range
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Related links
- Schneider Electric LC1D Contactor 3-Pole 15 kW 200V 300 V dc, 690V ac
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 55 kW 240V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 24V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 22 kW 220V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 220V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 4 kW 220V ac 690V ac
