RS Better World

Siemens 3RT2 Contactor, 24V ac Coil, 3-Pole, 32 A, 15 kW 24V ac, 3 NO, 400V ac

Subtotal (1 unit)*

$434.62

(exc. GST)

$478.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$434.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
706-1370
Mfr. Part No.:
3RT2027-1AB00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

32A

Power Rating

15kW

Series

3RT2

Function

Straight

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Operational Current Ie

40A

Control Circuit Voltage Uc

24V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

EAC

Depth

97mm

Length

85mm

Width

45mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3

COO (Country of Origin):
DE

Siemens Contactor, 3 Poles, 400V AC Contact Voltage - SIRIUS Innovation 3RT2 Series - 3RT2027-1AB00


Take charge of your high-power equipment with this 3-pole contactor from Siemens. It uses a low-voltage input to open and close a 690V circuit, so it's a safe way to control applications like electric starter motors and lighting installations. Thanks to its 2 auxiliary contacts, the robust unit can easily handle current spikes and other electrical hazards, so it protects your equipment in fault conditions. A straightforward screw termination method gives you long-lasting connections you can rely on. The 3NO configuration means no current flows until you flick the switch, so your machinery won't power up until you're ready.

• Compact dimensions of 45 (W) x 97 (D) x 85mm (L) mean it fits comfortably in cramped spots

• Wide operating temperature range between -25°C and +60°C so it's reliable in extreme conditions

• 15kW maximum operating power means it can easily handle heavy-duty industrial tasks

Is the housing touch-proof?


Yes – this contactor has a finger-safe IP20 rating so you won't get an electric shock if you touch the surface while it's running.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy