RS Better World

Siemens 3RT2 Contactor, 230V ac Coil, 3-Pole, 17 A, 7.5 kW 230V ac, 3 NO, 400V ac

Subtotal (1 unit)*

$273.18

(exc. GST)

$300.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
706-1349
Mfr. Part No.:
3RT2025-2AP00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

400V ac

Contact Current

17A

Series

3RT2

Power Rating

7.5kW

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

40A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

EAC

Length

102mm

Depth

97mm

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
DE

Siemens size S0, 3RT2 Series Contactor, 230V Coil Voltage, 17A Contact Current - 3RT2025-2AP00


This contactor is designed for reliable operation in electrical applications. This 230V AC Contactor features a compact size S0 configuration with dimensions of 102mm x 45mm x 97mm. This device efficiently controls electrical systems while ensuring optimal performance across various environments.

Features & Benefits


• Offers a 17A contact current rating for robust performance

• Operates at 230V AC with a maximum load voltage of 400V AC

• Utilises spring-loaded terminals for easy and secure connections

• Designed for DIN rail mounting, ensuring straightforward installation

Applications


• Utilised in automation systems for controlling motors and other devices

• Suitable for industrial equipment requiring reliable switching solutions

• Effective in situations demanding a compact design with high performance

• Ideal for needing low carbon footprint products

What is the maximum voltage rating for load connections?


The maximum voltage rating for load connections is 400V AC, ensuring the device can handle demanding electrical loads effectively.

Can this device operate within extreme temperature ranges?


Yes, it functions optimally between -25°C and +60°C, making it reliable in various temperature conditions.

What types of terminals are used for connections?


The contactor features spring-loaded terminals, which accommodate both solid and stranded conductors for enhanced connection flexibility.

What installation methods are compatible with this contactor?


It can be simply mounted on a DIN rail, allowing easy integration into existing electrical panel layouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy