RS Better World

Siemens 3RT2 Contactor, 230V ac Coil, 3-Pole, 16 A, 7.5 kW 230V ac, 3 NO, 400V ac

Subtotal (1 unit)*

$232.95

(exc. GST)

$256.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
706-1232
Distrelec Article No.:
136-23-042
Mfr. Part No.:
3RT2018-1AP02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

16A

Series

3RT2

Power Rating

7.5kW

Mount Type

DIN Rail

Function

Safety

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

230V ac

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

22A

Maximum Operating Temperature

60°C

Length

57.5mm

Width

45mm

Standards/Approvals

EAC

Depth

73mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3

COO (Country of Origin):
DE

Siemens 3RT2 Series Contactor, 400V AC Contact Voltage Rating, 16A Contact Current Rating - 3RT2018-1AP02


This contactor facilitates reliable control of electrical circuits in various industrial applications. With its robust construction and safety features, it ensures effective operation in automation and electrical systems. This 230V AC contactor is designed to manage large currents while prioritising safety and efficiency.

Features & Benefits


• Low carbon manufacturing, minimising environmental impact

• Configured with three normally open contacts for effective power control

• Rated for 16A contact current, suitable for substantial loads

• Includes one normally closed auxiliary contact for additional functionality

• Suitable for screw or snap-on mounting for flexible installation

Applications


• Utilised in motor control for consistent operation

• Employed in automation systems for switching and control

• Used in electrical panels to manage circuit loads

• Ideal for safety systems requiring dependable contact operation

What type of auxiliary contacts does it include?


It includes one normally closed auxiliary contact for operational flexibility.

Can it operate consistently at high temperatures?


Yes, it is designed to function effectively at temperatures up to +60°C.

Is it suitable for use with heavy machinery?


Yes, it can manage loads up to 16A effectively.

How is the contactor mounted?


It can be mounted using either screw or snap-on methods for convenience.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy