RS Better World

Schneider Electric LC1D Contactor, 24V ac Coil, 3-Pole, 40 A, 18.5 kW 24V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$240.93

(exc. GST)

$265.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.93

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
665-8009
Mfr. Part No.:
LC1D40AB7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

40A

Power Rating

18.5kW

Series

LC1D

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Everlink

Minimum Operating Temperature

-5°C

Operational Current Ie

40A

Contactor Application

Resistive Load, Motor Control

Control Circuit Voltage Uc

24V ac

Maximum Operating Temperature

60°C

Depth

118mm

Width

55mm

Standards/Approvals

UL, RoHS, IEC, EAC, CSA, CCC

Length

122mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
ID

Schneider Electric Contactor, 690V AC Voltage Rating, 3 Poles - TeSys D Series - LC1D40AB7


Need a handy way to set motor control operations in motion? Choose this contactor from Schneider Electric to switch your circuits on and off in a snap. Its current rating of 40A means it's right at home in high-power industrial applications. Thanks to a rated impulse withstand voltage of 6kV, it's more than a match for substantial surges. Thanks to an operating rate of up to 3600 cycles per hour, this unit delivers speedy switching. Screw clamp terminals make it a cinch to wire up without the need for specialised tools.

Features & Benefits


• Broad operating temperature range between -40°C and +60°C for use in harsh industrial conditions

• Mechanical durability of six million cycles for long-lasting use

• IP20 rating means it's touch-proof and protected against tools and wires over 12mm

• Opening time of 4 to 19ms and closing time of 12 to 26ms for a rapid response

Applications


• Industrial power supplies

• Automated control and processing

• Agricultural equipment

What size is this contactor?


Compact dimensions of 122 (L) x 55 (W) x 120mm (D) mean it's suitable for use in setups where space is tight.

Schneider Electric LC1D TeSys D Contactors


TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits


• Built-in auxiliary contacts for added switching capability

• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings

• Can be panel mounted with screws or DIN Rail mounted

• Bidirectional peak limiting diode suppressor to protect the coil

• Easily installed accessories

• Flexible control circuit to suit a wide range of applications

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?


Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

  • What accessories are available?


    • Auxiliary contact blocks with serrated wiping action

    • Front mount dust tight auxiliary contact blocks

    • Pneumatic time delay blocks

    • Transient voltage surge suppressors

    • Interface modules and electronic timers

    • Mechanical latching blocks

    Is the TeSys D range a double break pole type contactor?


    Yes the Tesys D range uses linear translation movement that provides double breaking of the poles.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy