Schneider Electric LC1D Contactor, 400V ac Coil, 3-Pole, 25 A, 11 kW 400V ac, 3 NO, 690V ac
- RS Stock No.:
- 394-9661
- Distrelec Article No.:
- 136-22-619
- Mfr. Part No.:
- LC1D25V7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$118.93
(exc. GST)
$130.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $118.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 394-9661
- Distrelec Article No.:
- 136-22-619
- Mfr. Part No.:
- LC1D25V7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 25A | |
| Series | LC1D | |
| Power Rating | 11kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 400V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 92mm | |
| Width | 45mm | |
| Length | 85mm | |
| Standards/Approvals | EAC, IEC, RoHS, UL, CCC, CSA | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 25A | ||
Series LC1D | ||
Power Rating 11kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 400V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 92mm | ||
Width 45mm | ||
Length 85mm | ||
Standards/Approvals EAC, IEC, RoHS, UL, CCC, CSA | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC1D Series Contactor, 25A Input Current, 400V AC Control Voltage - LC1D25V7
Features & Benefits
Applications
What is the rated operational current for this device?
How does this unit ensure durability in harsh environments?
What is the maximum operating frequency for this contactor?
What type of terminals does it feature for connections?
How many auxiliary contacts does this device come with?
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 400V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 400V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 400V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 400V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 400V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 400V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 400V ac 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 400V ac 400V ac
