Schneider Electric LXD Contactor, 208V ac Coil, 3-Pole, 38 A 208V ac, 3 NO
- RS Stock No.:
- 288-1395
- Mfr. Part No.:
- LXD1LE7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$57.61
(exc. GST)
$63.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.61 |
*price indicative
- RS Stock No.:
- 288-1395
- Mfr. Part No.:
- LXD1LE7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 208V ac | |
| Number of Poles | 3 | |
| Contact Current | 38A | |
| Series | LXD | |
| Function | Control Circuit | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 208V ac | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Control Circuit | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 208V ac | ||
Number of Poles 3 | ||
Contact Current 38A | ||
Series LXD | ||
Function Control Circuit | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 208V ac | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Control Circuit | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contactor coil is a reliable and efficient component designed for control circuit applications. With a coil technology that does not include a built-in suppressor module, this product offers optimal performance and durability. With a sustainable design and compliance with environmental regulations, this product is a green premium option for various industrial applications.
Toxic heavy metal free and Mercury free
PVC free and complies with RoHS directives
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 208V 600V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 208V ac 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 208V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 208V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 1.8 kW 24V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 110V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 400V ac 440V ac
