RS PRO Contactor, 230V ac Coil, 3-Pole, 14 A, 5.5 kW, 3V, 400 V
- RS Stock No.:
- 277-8428
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$73.77
(exc. GST)
$81.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $73.77 | - |
| 10 - 19 | $70.10 | 4% |
| 20 + | $66.58 | 9% |
*price indicative
- RS Stock No.:
- 277-8428
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 3V, 400V | |
| Contact Current | 14A | |
| Power Rating | 5.5kW | |
| Series | RS PRO | |
| Function | Motor Control, Self Locking | |
| Terminal Type | Screw | |
| Operational Current Ie | 25A | |
| Contactor Application | Motor, Lighting, Heating | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 85mm | |
| Standards/Approvals | IEC/EN 60947-4-1, cULus, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 3V, 400V | ||
Contact Current 14A | ||
Power Rating 5.5kW | ||
Series RS PRO | ||
Function Motor Control, Self Locking | ||
Terminal Type Screw | ||
Operational Current Ie 25A | ||
Contactor Application Motor, Lighting, Heating | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 85mm | ||
Standards/Approvals IEC/EN 60947-4-1, cULus, CE, RoHS | ||
- COO (Country of Origin):
- AT
RS PRO Contactor
These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.
Features and Benefits
Durable design, making them versatile and adaptable in various environments
Increased protection; reduce the chance of equipment damage and enhance system reliability
High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance
Applications
This range of RS PRO Contactors are ideal for Industrial Applications:
Motors
Lighting Circuits
Heating
Electrical Loads
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RS314ND01 Contactor 3-Pole 5.5 kW 400 V
- RS PRO RS314ND01 Contactor 3-Pole 5.5 kW 400 V
- RS PRO RS314ND01 Contactor 3-Pole 5.5 kW 24V ac 400 V
- RS PRO RS314ND10 Contactor 3-Pole 5.5 kW 400 V
- RS PRO RS314NA00-40 Contactor 3-Pole 5.5 kW 400 V
- RS PRO Contactor 4-Pole 5.5 kW 400 V
- RS PRO RSG3 Contactor 3-Pole 5.5 kW 400 V
- RS PRO RS322NDP10 Contactor 3-Pole 11 kW 400 V












