RS PRO Contactor, 24V dc Coil, 3-Pole, 10 A, 4 kW, 3V, 400 V
- RS Stock No.:
- 277-8420
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-8420
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Contactor | |
| Coil Voltage | 24 V dc | |
| Number of Poles | 3 | |
| Contact Current | 10 A | |
| Power Rating | 4 kW | |
| Contact Voltage | 3 V, 400 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Contactor | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Current 10 A | ||
Power Rating 4 kW | ||
Contact Voltage 3 V, 400 V | ||
- COO (Country of Origin):
- AT
RS PRO Contactor
These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.
Features and Benefits
Durable design, making them versatile and adaptable in various environments
Increased protection; reduce the chance of equipment damage and enhance system reliability
High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance
Applications
This range of RS PRO Contactors are ideal for Industrial Applications:
Motors
Lighting Circuits
Heating
Electrical Loads
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RSG3 Contactor 3-Pole 4 kW 400 V
- RS PRO RS310ND10 Contactor 3-Pole 4 kW 24V dc 400 V
- RS PRO Contactor 3-Pole 4 kW 400 V
- RS PRO Contactor 3-Pole 5.5 kW 400V ac 400 V
- RS PRO Contactor 3-Pole 5.5 kW 400 V
- RS PRO RS318ND10 Contactor 3-Pole 7.5 kW 400 V
- RS PRO RS314ND01 Contactor 3-Pole 5.5 kW 400 V
- RS PRO RS318ND01 Contactor 3-Pole 7.5 kW 400 V
