Lovato Electric BGT12 Reversing Contactor, 220V ac Coil, 3-Pole, 12 A, 5.7 kW, 1 NO, 690V
- RS Stock No.:
- 274-0472
- Mfr. Part No.:
- 11BGT1210A22060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$503.73
(exc. GST)
$554.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $503.73 |
*price indicative
- RS Stock No.:
- 274-0472
- Mfr. Part No.:
- 11BGT1210A22060
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 220V ac | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 5.7kW | |
| Series | BGT12 | |
| Function | Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Reversing | |
| Operational Current Ie | 12A | |
| Length | 58mm | |
| Standards/Approvals | Certificates cULus, CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Depth | 56mm | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 220V ac | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 5.7kW | ||
Series BGT12 | ||
Function Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Reversing | ||
Operational Current Ie 12A | ||
Length 58mm | ||
Standards/Approvals Certificates cULus, CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Depth 56mm | ||
Width 88mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock with power wiring only. It has built in one normally open auxiliary contacts and maximum operating current is 12 A.
cULus certified
Related links
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGT12 Reversing Contactor 4-Pole 5 kW 690V
- Lovato BGR12 Contactor 3-Pole 5.7 kW 690V
