Lovato Electric BF18 Contactor, 24V Coil, 4-Pole, 32 A, 36 kW 24V, 4 NC, 690V

Subtotal (1 unit)*

$361.69

(exc. GST)

$397.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$361.69

*price indicative

RS Stock No.:
273-9434
Mfr. Part No.:
BF18T0D024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

4

Contact Voltage

690V

Contact Current

32A

Power Rating

36kW

Series

BF18

Mount Type

DIN Rail

Normal State Configuration

4 NC

Auxiliary Contact Configuration

4 NC

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Contactor Application

Power Contactor

Operational Current Ie

32A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 n° 60947-4-1, UL 60947-4-1, CSA C22.2 n° 60947-1, UL 60947-1

Width

45mm

Length

81mm

Depth

99mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Safe performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy