Lovato Electric BF18 Contactor, 48V Coil, 3-Pole, 18 A, 10 kW, 1 NO, 690V

Subtotal (1 unit)*

$181.35

(exc. GST)

$199.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.35

*price indicative

RS Stock No.:
273-9412
Mfr. Part No.:
BF1810A04860
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Voltage

690V

Contact Current

18A

Power Rating

10kW

Series

BF18

Function

Straight

Mount Type

DIN Rail

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Operational Current Ie

18A

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-4-1, CCC, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, cULus, EAC, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1

Width

45mm

Depth

82mm

Length

126mm

Pole and Throw Configuration

3P

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy