Lovato Electric BF12 Contactor, 460V Coil, 3-Pole, 12 A, 5 kW, 1 NC, 690V

Subtotal (1 unit)*

$137.95

(exc. GST)

$151.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.95

*price indicative

RS Stock No.:
273-9353
Mfr. Part No.:
BF1201A46060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

460V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Power Rating

5kW

Series

BF12

Mount Type

DIN Rail

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Depth

82mm

Standards/Approvals

IEC/EN/BS 60947-1, UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1

Width

45mm

Length

126mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy