Lovato Electric BFK95 Contactor, 24V Coil, 3-Pole, 140 A, 690V

Subtotal (1 unit)*

$1,209.16

(exc. GST)

$1,330.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,209.16

*price indicative

RS Stock No.:
273-9227
Mfr. Part No.:
BFK9500A02460
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

140A

Series

BFK95

Mount Type

DIN Rail

Function

Power Factor Correction

Contactor Application

Power Factor Correction

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Length

170mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1

Width

75mm

COO (Country of Origin):
IT
The Lovato contactor for power factor correction with ac control circuit, including limiting resistors. It comes with three number of poles and maximum tightening torque for coil terminal is 1 Nm.

Pollution degree 3

EMC compatible

  • RS Stock No. 2739233
  • Mfr. Part No. BFK9500A230
Each
$1,165.68
  • RS Stock No. 2739234
  • Mfr. Part No. BFK9500A23060
Each
$1,209.16
  • RS Stock No. 2739236
  • Mfr. Part No. BFK9500A46060
Each
$1,209.16
  • RS Stock No. 2739232
  • Mfr. Part No. BFK9500A22060
Each
$1,209.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy