Lovato Electric BF80 Contactor, 110V Coil, 4-Pole, 115 A, 120 kW, 690V

Subtotal (1 unit)*

$1,446.56

(exc. GST)

$1,591.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,446.56

*price indicative

RS Stock No.:
273-9097
Mfr. Part No.:
BF80T4E110
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

110V

Number of Poles

4

Contact Voltage

690V

Contact Current

115A

Series

BF80

Power Rating

120kW

Mount Type

DIN Rail

Function

AC Switching

Minimum Operating Temperature

-40°C

Contactor Application

AC Switching

Operational Current Ie

115A

Maximum Operating Temperature

70°C

Length

136mm

Width

73mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1

Depth

115mm

COO (Country of Origin):
IT
The Lovato control relays with ac and dc control circuit with four number of poles. The maximum tightening torque for terminals is 5 Nm and maximum two number of wires simultaneously connectable.

EMC compatible

Pollution degree 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy