Lovato Electric BF80 Contactor, 220V Coil, 3-Pole, 80 A, 120 kW, 690V

Subtotal (1 unit)*

$706.93

(exc. GST)

$777.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$706.93

*price indicative

RS Stock No.:
273-9075
Mfr. Part No.:
BF8000A22060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

220V

Number of Poles

3

Contact Voltage

690V

Contact Current

80A

Power Rating

120kW

Series

BF80

Mount Type

DIN Rail

Minimum Operating Temperature

-50°C

Operational Current Ie

80A

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Width

55mm

Standards/Approvals

UL 60947-4-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1, UL 60947-1

Depth

115mm

Length

194mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy