Lovato Electric BF25 Contactor, 125V dc Coil, 3-Pole, 25 A, 36 kW, 1 NC, 690V
- RS Stock No.:
- 273-8901
- Mfr. Part No.:
- BF2501D125
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$383.71
(exc. GST)
$422.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $383.71 |
*price indicative
- RS Stock No.:
- 273-8901
- Mfr. Part No.:
- BF2501D125
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 125V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | BF25 | |
| Power Rating | 36kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 32A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 99mm | |
| Length | 126mm | |
| Standards/Approvals | CSA C22.2 n° 60947-1, IEC/EN/BS 60947-1, UL 60947-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 125V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series BF25 | ||
Power Rating 36kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Contactor Application Power Contactor | ||
Operational Current Ie 32A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Depth 99mm | ||
Length 126mm | ||
Standards/Approvals CSA C22.2 n° 60947-1, IEC/EN/BS 60947-1, UL 60947-1 | ||
Width 45mm | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Mirror contacts
Related links
- Lovato BF25 Contactor 3-Pole 1 NC, 690V
- Lovato BF18 Contactor 3-Pole 36 kW 690V
- Lovato BF25 Contactor 3-Pole 1 NO, 690V
- Lovato BF25 Contactor 3-Pole 36 kW 690V
- Lovato BF25 Contactor 3-Pole 36 kW 690V
- Lovato BF25 Contactor 3-Pole 36 kW 690V
- Lovato BF25 Contactor 3-Pole 1 NC, 690V
- Lovato BF25 Contactor 3-Pole 11 kW 690V
