Lovato Electric BF25 Contactor, 60V Coil, 3-Pole, 25 A, 11 kW, 1 NC, 690V

Subtotal (1 unit)*

$244.63

(exc. GST)

$269.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.63

*price indicative

RS Stock No.:
273-8895
Mfr. Part No.:
BF2501A23060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

60V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Series

BF25

Power Rating

11kW

Mount Type

DIN Rail

Function

Straight

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Minimum Operating Temperature

-50°C

Contactor Application

THREE-POLE Contactor

Maximum Operating Temperature

70°C

Depth

82mm

Standards/Approvals

CSA C22.2 60947-1, IEC/EN/BS 60947-4-1, UL 60947-4-1, UL 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1

Width

45mm

Length

126mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with highly conductive auxiliary contacts is for photovoltaic applications. It has mechanical interlock without overall dimensions increasing.

Distinct contact status indication

EMC compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy