Lovato Electric BGP09 Contactor, 230V ac Coil, 3-Pole, 9 A, 22 kW, 1 NO, 690V

Subtotal (1 unit)*

$119.64

(exc. GST)

$131.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.64

*price indicative

RS Stock No.:
273-8827
Mfr. Part No.:
11BGP0910A23060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

22kW

Series

BGP09

Mount Type

DIN Rail

Function

Straight

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Rear PCB Solder Pin

Minimum Operating Temperature

-50°C

Operational Current Ie

9A

Maximum Operating Temperature

70°C

Width

44mm

Standards/Approvals

IEC/EN 60947-1, CSA C22.2 n° 60947-1

Length

58mm

Depth

57mm

Pole and Throw Configuration

3

COO (Country of Origin):
IT
The Lovato Three Pole Minicontactor with auxiliary contact and rear PCB solder pin termination, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliab

EMC compatible

Mirror contacts

Distinct contact status indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy