Lovato Electric BGP09 Contactor, 24V Coil, 3-Pole, 9 A, 5 kW, 1 NC, 500V
- RS Stock No.:
- 273-8820
- Mfr. Part No.:
- 11BGP0910A02460
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$119.64
(exc. GST)
$131.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.64 |
*price indicative
- RS Stock No.:
- 273-8820
- Mfr. Part No.:
- 11BGP0910A02460
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 500V | |
| Contact Current | 9A | |
| Power Rating | 5kW | |
| Series | BGP09 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Rear PCB Solder Pin | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 70°C | |
| Width | 44mm | |
| Length | 58mm | |
| Depth | 57mm | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1, UL 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 500V | ||
Contact Current 9A | ||
Power Rating 5kW | ||
Series BGP09 | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Rear PCB Solder Pin | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 70°C | ||
Width 44mm | ||
Length 58mm | ||
Depth 57mm | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1, UL 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Minicontactor with auxiliary contact and rear PCB solder pin termination, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliab
EMC compatible
Mirror contacts
Distinct contact status indication
Related links
- Lovato BGP09 Contactor 3-Pole 5 kW 500V
- Lovato BGP09 Contactor 3-Pole 1 NC, 690V
- Lovato BGP09 Contactor 3-Pole 1 NC, 500V
- Lovato BGP09 Contactor 3-Pole 1 NC, 500V
- Lovato BGP09 Contactor 3-Pole 5 kW 500V
- Lovato BGP09 Contactor 3-Pole 5 kW 500V
- Lovato BGP09 Contactor 3-Pole 5 kW 500V
- Lovato BGP09 Contactor 3-Pole 5 kW 60V 500V
