Lovato Electric BGP09 Contactor, 220V ac Coil, 3-Pole, 9 A, 22 kW, 1 NC, 690V
- RS Stock No.:
- 273-8808
- Mfr. Part No.:
- 11BGP0901A22060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$119.55
(exc. GST)
$131.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.55 |
*price indicative
- RS Stock No.:
- 273-8808
- Mfr. Part No.:
- 11BGP0901A22060
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 22kW | |
| Series | BGP09 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Rear PCB Solder Pin | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 58mm | |
| Depth | 57mm | |
| Width | 44mm | |
| Standards/Approvals | CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 220V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 22kW | ||
Series BGP09 | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Rear PCB Solder Pin | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Length 58mm | ||
Depth 57mm | ||
Width 44mm | ||
Standards/Approvals CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Minicontactor with auxiliary contact and rear PCB solder pin termination, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliab
EMC compatible
Mirror contacts
Distinct contact status indication
- RS Stock No. 2738818
- Mfr. Part No. 11BGP0901D220
Each
$160.29
- RS Stock No. 2738811
- Mfr. Part No. 11BGP0901A400
Each
$119.64
- RS Stock No. 2738802
- Mfr. Part No. 11BGP0901A024
Each
$115.34
- RS Stock No. 2738810
- Mfr. Part No. 11BGP0901A23060
Each
$119.55
Related links
- Lovato BGP09 Contactor 3-Pole 22 kW 690V
- Lovato BGP09 Contactor 3-Pole 1 NO, 690V
- Lovato BGP09 Contactor 3-Pole 22 kW 690V
- Lovato BGP09 Contactor 3-Pole 22 kW 690V
- Lovato BGP09 Contactor 3-Pole 22 kW 690V
- Lovato BGP09 Contactor 3-Pole 22 kW 690V
- Lovato BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato BGP09 Contactor 3-Pole 1 NC, 690V











