Lovato Electric BGF09 Contactor, 24V Coil, 4-Pole, 20 A, 22 kW, 690V
- RS Stock No.:
- 273-8796
- Mfr. Part No.:
- 11BGF09T4D024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$170.09
(exc. GST)
$187.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.09 |
*price indicative
- RS Stock No.:
- 273-8796
- Mfr. Part No.:
- 11BGF09T4D024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 22kW | |
| Series | BGF09 | |
| Function | AC Switching | |
| Mount Type | DIN Rail | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | AC Switching | |
| Maximum Operating Temperature | 70°C | |
| Depth | 57mm | |
| Standards/Approvals | EAC, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1, CCC, UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, cULus | |
| Width | 44mm | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 22kW | ||
Series BGF09 | ||
Function AC Switching | ||
Mount Type DIN Rail | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -50°C | ||
Contactor Application AC Switching | ||
Maximum Operating Temperature 70°C | ||
Depth 57mm | ||
Standards/Approvals EAC, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1, CCC, UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, cULus | ||
Width 44mm | ||
Length 58mm | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Minicontactor with auxiliary contact and faston termination, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Distinct contact status indication
Related links
- Lovato BGF09 Contactor 4-Pole 22 kW, 690V
- Lovato BGF09 Contactor 4-Pole 22 kW, 690V
- Lovato BGF09 Contactor 4-Pole 22 kW, 690V
- Lovato BGF09 Contactor 4-Pole 22 kW, 690V
- Lovato BGF09 Contactor 4-Pole 22 kW, 690V
- Lovato BGF09 Contactor 3-Pole 1 NC, 690V
- Lovato BGF09 Contactor 4-Pole 690V
- Lovato BGF09 Contactor 4-Pole 22 kW 220V, 690V
