Lovato Electric BG12 Contactor, 220V Coil, 3-Pole, 12 A, 5 kW, 1 NO, 690V

Subtotal (1 unit)*

$147.69

(exc. GST)

$162.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.69

*price indicative

RS Stock No.:
273-8678
Mfr. Part No.:
11BG1210D220
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

220V

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

BG12

Power Rating

5kW

Mount Type

DIN Rail

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Operational Current Ie

12A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-1, UL 60947-4-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1, IEC/EN 60947-4-1, UL 60947-1

Width

44mm

Length

58mm

Depth

57mm

COO (Country of Origin):
IT
The Lovato Three Pole Minicontactor with auxiliary contact, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Distinct contact status indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy