Lovato Electric BG09 Contactor, 48V Coil, 3-Pole, 9 A, 4.5 kW, 1 NC, 440V

Subtotal (1 unit)*

$148.91

(exc. GST)

$163.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.91

*price indicative

RS Stock No.:
273-8621
Mfr. Part No.:
11BG0901L048
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Voltage

440V

Contact Current

9A

Series

BG09

Power Rating

4.5kW

Function

Sparkproof

Mount Type

DIN Rail

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Power Contactor

Operational Current Ie

9A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Depth

57mm

Length

58mm

Width

44mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1

Pole and Throw Configuration

3P

COO (Country of Origin):
IT

Lovato BG09 Contactor, 48V DC Low consumption Coil, 3-Pole, 9A (AC3), 4.5 kW, 440V, 1 NC


The Lovato Three Pole Minicontactor with auxiliary contact and rear PCB solder pin termination, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliab

EMC compatible

Distinct contact status indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy