Lovato Electric BG06 Contactor, 125V Coil, 3-Pole, 6 A, 18 kW, 1 NC, 690V

Subtotal (1 unit)*

$139.13

(exc. GST)

$153.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.13

*price indicative

RS Stock No.:
273-8596
Mfr. Part No.:
11BG0601D125
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

125V

Number of Poles

3

Contact Voltage

690V

Contact Current

6A

Power Rating

18kW

Series

BG06

Function

Self Locking

Mount Type

DIN Rail

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Operational Current Ie

6A

Minimum Operating Temperature

-50°C

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Depth

57mm

Length

58mm

Width

44mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1 etc

Pole and Throw Configuration

3

COO (Country of Origin):
IT
The Lovato Three Pole Minicontactor with auxiliary contact, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Distinct contact status indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy