Lovato Electric B630 Contactor, 60V Coil, 3-Pole, 630 A, 368 kW, 1kV

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-8516
Mfr. Part No.:
11B6300060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

60V

Number of Poles

3

Contact Voltage

1kV

Contact Current

630A

Power Rating

368kW

Series

B630

Function

Straight

Mount Type

Screw

Minimum Operating Temperature

-50°C

Operational Current Ie

630A

Maximum Operating Temperature

70°C

Length

270mm

Depth

263mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1

Width

194mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy