Lovato Electric B500 Contactor, 125V Coil, 4-Pole, 700 A, 755 kW, 690V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-8507
Mfr. Part No.:
11B500400110
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

125V

Number of Poles

4

Contact Voltage

690V

Contact Current

700A

Series

B500

Power Rating

755kW

Mount Type

Screw

Operational Current Ie

700A

Minimum Operating Temperature

-50°C

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Depth

263mm

Standards/Approvals

CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1

Width

259mm

Length

270mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Safe performance

Each
$433.62
Each
$437.64
Each
$306.71
  • RS Stock No. 2739119
  • Mfr. Part No. BF95T4A46060
Each
$1,055.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy