Lovato Electric BF18 Contactor, 110V ac Coil, 4-Pole, 32 A, 36 kW, 4 NO, 690V
- RS Stock No.:
- 272-6147
- Mfr. Part No.:
- BF18T4A110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$213.11
(exc. GST)
$234.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.11 |
*price indicative
- RS Stock No.:
- 272-6147
- Mfr. Part No.:
- BF18T4A110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Power Rating | 36kW | |
| Series | BF18 | |
| Function | Straight | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Operational Current Ie | 32A | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Depth | 81mm | |
| Standards/Approvals | UL 60947-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-4-1 | |
| Length | 81mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Power Rating 36kW | ||
Series BF18 | ||
Function Straight | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Operational Current Ie 32A | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Depth 81mm | ||
Standards/Approvals UL 60947-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-4-1 | ||
Length 81mm | ||
Width 45mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 4 pole power contactor. This contactor has 32 A IEC conventional free air thermal current ITH and 110 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 power terminal protection according to IEC and EN 60529 when it is properly wired.
EMC compatibility
3000 meter maximum altitude
Mechanical life is 20000000 cycles
Resistance per pole is 2.5 milliohm
Power dissipation per pole is 2.6 W at thermal current
Related links
- Lovato BF18 Contactor 4-Pole 36 kW 690V
- Lovato BF18 Contactor 4-Pole 36 kW, 690V
- Lovato BF18 Contactor 4-Pole 36 kW 690V
- Lovato BF18 Contactor 4-Pole 36 kW 690V
- Lovato BF18 Contactor 4-Pole 36 kW 690V
- Lovato BF18 Contactor 4-Pole 36 kW 690V
- Lovato BF18 Contactor 4-Pole 36 kW 690V
- Lovato BF18 Contactor 4-Pole 36 kW 690V
